BASE B0677C Women's Black, Fuchsia Metal Free Shoe, UK 5, EU 38

Image representative of range

Subtotal (1 pair)*

£88.43

(exc. VAT)

£106.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.43

*price indicative

RS Stock No.:
767-669
Mfr. Part No.:
B0677CBFU38
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B0677C

Product Type

Shoe

Gender

Women

Size EU

38

Size UK

5

Colour

Black, Fuchsia

Safety Toe Type

Metal Free

Additional Safety Features

Anti-Static Footwear

Resistance Features

Hydrocarbon Resistant

Size US

6

Safety Rating EN ISO 20345

S3 SRC

Slip Resistance Rating

SR

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2022 S3L (FO SR)

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy