BASE B0677C Women's Black, Fuchsia Metal Free Shoe, UK 3, EU 35
- RS Stock No.:
- 767-665
- Mfr. Part No.:
- B0677CBFU35
- Brand:
- BASE
Subtotal (1 pair)*
£88.43
(exc. VAT)
£106.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.43 |
*price indicative
- RS Stock No.:
- 767-665
- Mfr. Part No.:
- B0677CBFU35
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0677C | |
| Product Type | Shoe | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black, Fuchsia | |
| Safety Toe Type | Metal Free | |
| Additional Safety Features | Anti-Static Footwear | |
| Size US | 4 | |
| Resistance Features | Hydrocarbon Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 S3L (FO SR) | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0677C | ||
Product Type Shoe | ||
Gender Women | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black, Fuchsia | ||
Safety Toe Type Metal Free | ||
Additional Safety Features Anti-Static Footwear | ||
Size US 4 | ||
Resistance Features Hydrocarbon Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Fabric | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 S3L (FO SR) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- BASE B0677C Women's Black UK 7, EU 41
- BASE B0677C Women's Black UK 5, EU 38
- BASE B0677C Women's Black UK 8, EU 42
- BASE B0677C Women's Black UK 6, EU 39
- BASE B0677C Women's Black UK 6.5, EU 40
- BASE B0677C Women's Black UK 4, EU 36
- BASE B0677C Women's Black UK 4.5, EU 37
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
