BASE B0677 Unisex Black, Blue Non-Metallic Footwear, UK 6, EU 39

Image representative of range

Subtotal (1 pair)*

£88.41

(exc. VAT)

£106.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.41

*price indicative

RS Stock No.:
767-655
Mfr. Part No.:
B0677BKB39
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Footwear

Series

B0677

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Blue

Safety Toe Type

Non-Metallic

Size US

7

Resistance Features

Water Penetration

Additional Safety Features

Anti-Static Footwear

Midsole Material

Composite Midsole

Safety Rating EN ISO 20345

S3 SRC

Slip Resistance Rating

S3 SRC

Standards/Approvals

UNI EN ISO 20345

Upper Material

Textile

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE antifatigue footwear offers a lightweight design suitable for demanding environments, ensuring comfort and protection for the wearer throughout their day-to-day activities.

Anti-static footwear safeguards against electrical hazards

Water-resistant upper offers protection against moisture ingress

Non-magnetic materials ensure compatibility with sensitive environments

200 joules resistant toe-cap enhances safety in the toe region

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy