BASE B0677 Unisex Black, Blue Non-Metallic Footwear, UK 8, EU 42
- RS Stock No.:
- 767-658
- Mfr. Part No.:
- B0677BKB42
- Brand:
- BASE
Subtotal (1 pair)*
£88.41
(exc. VAT)
£106.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.41 |
*price indicative
- RS Stock No.:
- 767-658
- Mfr. Part No.:
- B0677BKB42
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0677 | |
| Product Type | Footwear | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Blue | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Water Penetration | |
| Midsole Material | Composite Midsole | |
| Additional Safety Features | Anti-Static Footwear | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Textile | |
| Standards/Approvals | UNI EN ISO 20345 | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0677 | ||
Product Type Footwear | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Blue | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Water Penetration | ||
Midsole Material Composite Midsole | ||
Additional Safety Features Anti-Static Footwear | ||
Size US 9 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Textile | ||
Standards/Approvals UNI EN ISO 20345 | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE antifatigue footwear offers a lightweight design Ideal for prolonged wear, balancing comfort and protection in various work environments.
Anti-static footwear safeguards against electrical hazards
Water-resistant upper offers protection against moisture ingress
Non-magnetic materials ensure compatibility with sensitive environments
200 joules resistant toe-cap enhances safety in the toe region
