Sixton CUBAN Unisex Black Aluminium Low Safety Shoe, UK 9, EU 43
- RS Stock No.:
- 724-434
- Mfr. Part No.:
- 91328-09-09
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£147.94
(exc. VAT)
£177.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £147.94 |
*price indicative
- RS Stock No.:
- 724-434
- Mfr. Part No.:
- 91328-09-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | CUBAN | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Anti-Perforation | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series CUBAN | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features Anti-Perforation | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
RoHS Status: Exempt
The Sixton RITMO safety footwear designed to provide unparalleled protection and comfort in various working environments, ranging from logistics to light industry. Engineered with a combination of Advanced features, this model excels in safety and performance. With its Durable microfiber suede upper and ESD-PLUS SRC sole, the RITMO ensures maximum stability and non-slip functionality, making it an Ideal choice for professionals handling sensitive electronic equipment. The lightweight composition, combined with a removable insole and comfortable memory foam, caters to the wearer's need for day-long comfort while safeguarding against potential workplace hazards.
MicroFiber suede upper offers exceptional breathability and comfort
Dual-density PU sole provides excellent slip-resistance and durability
Aluminium toe cap delivers robust protection against impacts up to 200J
ESD protection helps displace static electricity, safeguarding delicate electronic equipment
Anatomic insole ensures superior comfort during long shifts
Lightweight design at 520 grams enhances agility while on the move
Removable insole allows for personalisation and easy maintenance
Advanced 3D Air circulation system keeps feet dry and comfortable
Antislip lining adheres to safety standards for secure footing
Torsional stability supports natural foot movement while providing lateral support
Related links
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 42
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 43
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 41
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 45
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 46
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 47
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 40
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 39
