Sixton CUBAN Unisex Black Aluminium Low Safety Shoe, UK 9, EU 43
- RS Stock No.:
- 724-256
- Mfr. Part No.:
- 98328-18-09
- Brand:
- Sixton
Subtotal (1 pair)*
£166.21
(exc. VAT)
£199.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £166.21 |
*price indicative
- RS Stock No.:
- 724-256
- Mfr. Part No.:
- 98328-18-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | CUBAN | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant | |
| Size US | 10 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | HI, HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series CUBAN | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant | ||
Size US 10 | ||
Midsole Material Polyurethane | ||
Additional Safety Features HI, HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
The Sixton Skipper lady footwear is expertly designed to provide optimal comfort and protection for women working in demanding environments such as the food and chemical industries, HORECA, and ESD areas. These shoes incorporate Advanced features like a dual-density PU sole and a lightweight construction, ensuring that your feet stay protected and comfortable throughout the day. With a bacteriostatic lining and highly breathable materials, the Skipper lady keeps your feet dry and fresh. The anatomical insole, complete with memory foam, conforms to the unique shape of your foot, providing tailored support that adapts to your movements, ensuring both safety and comfort in every step you take.
Removable insole for personalised fit and hygiene
MicroFiber XPRO upper is Durable and easy to clean
PU/PU ESD-PLUS sole provides excellent slip resistance
Features a lightweight design weighing only 350 grams
Highly breathable lining enhances comfort in warm environments
Antibacterial properties effectively reduce bacterial load
Alu SXT toe cap offers superior protection against impacts
Designed for outstanding stability and support for the foot
ESD compliance protects sensitive electronics from static discharge
Perfectly suited for the demanding requirements of HORECA workers
Related links
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 43
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 41
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 42
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 47
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 45
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 40
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 39
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 46
