Sixton SWING Unisex Black Aluminium Shoes, UK 7, EU 41
- RS Stock No.:
- 724-210
- Mfr. Part No.:
- 93343-00-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£144.89
(exc. VAT)
£173.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £144.89 |
*price indicative
- RS Stock No.:
- 724-210
- Mfr. Part No.:
- 93343-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Shoes | |
| Series | SWING | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Open Top | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | PU Foam | |
| Resistance Features | ESD | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Shoes | ||
Series SWING | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Open Top | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material PU Foam | ||
Resistance Features ESD | ||
Size US 8 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton ritmo cross swing safety boot is engineered to provide exceptional safety and comfort in various demanding working environments. This robust footwear, adhering to EN ISO 20345:2011 standards, combines Advanced protective features with a lightweight design, ensuring that wearers remain agile and secure throughout their day. Its innovative construction uses greased nubuk leather for enhanced durability while maintaining breathability. With ESD properties to safeguard sensitive electronic equipment, this versatile footwear excels in building, finishing, farming, and gardening tasks, making it an essential choice for professionals seeking reliable performance without compromising on comfort.
Removable insole for personalised comfort
Upper MADE from greased nubuk leather for durability
Hydro PU/PU sole provides excellent traction
ESD-Plus SRC sole protects sensitive electronic equipment
Highly breathable and absorbent lining for comfort
3D Air circulation technology keeps feet fresh
Alu SXT 2.0 toe cap offers protection up to 200J
KX antiperforation insert resists penetration over 1100N
Ergonomic rigid internal structure enhances lateral and torsional stability
Electrical discharge features prevent damage to electronic devices
Compliant with IEC standards for anti-static properties
Related links
- Sixton SWING Unisex Black Aluminium Shoes EU 43
- Sixton SWING Unisex Black Aluminium Shoes EU 38
- Sixton SWING Unisex Black Aluminium Shoes EU 39
- Sixton SWING Unisex Black Aluminium Shoes EU 36
- Sixton SWING Unisex Black Aluminium Shoes EU 42
- Sixton SWING Unisex Black Aluminium Shoes EU 40
- Sixton SWING Unisex Black Aluminium Shoes EU 46
- Sixton SWING Unisex Black Aluminium Shoes EU 44
