Parade BRYCE Unisex Black, Lime Composite Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 723-540
- Mfr. Part No.:
- BRYCE7810 PT40
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£51.66
(exc. VAT)
£61.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £51.66 |
*price indicative
- RS Stock No.:
- 723-540
- Mfr. Part No.:
- BRYCE7810 PT40
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | BRYCE | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Lime | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | FO | |
| Midsole Material | Polyurethane | |
| Size US | 7.5 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | FO | |
| Upper Material | Mesh | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series BRYCE | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Lime | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features FO | ||
Midsole Material Polyurethane | ||
Size US 7.5 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating FO | ||
Upper Material Mesh | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety Shoes are designed to provide comfort, durability and protection in demanding work environments. They feature a flexible sole system that enhances movement while maintaining stability. With breathable mesh construction and reinforced materials, these shoes ensure long‑lasting wear and resistance against dust intrusion.
Flexible sole with BE‑FLEX technology for improved mobility
Tongue construction with gusset to prevent dust intrusion
Upper and lining MADE of 3D mesh for enhanced breathability
Related links
- Parade BRYCE Unisex Black UK 6.5, EU 40
- Parade BRYCE Unisex Black UK 8, EU 42
- Parade BRYCE Unisex Black UK 10, EU 44
- Parade BRYCE Unisex Black UK 10.5, EU 45
- Parade BRYCE Unisex Black UK 7, EU 41
- Parade BRYCE Unisex Black UK 9, EU 43
- Parade olympia Men's Black Composite Safety Shoes EU 40
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 40
