Parade BRYCE Unisex Black, Lime Composite Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 723-542
- Mfr. Part No.:
- BRYCE7810 PT44
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£51.66
(exc. VAT)
£61.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £51.66 |
*price indicative
- RS Stock No.:
- 723-542
- Mfr. Part No.:
- BRYCE7810 PT44
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | BRYCE | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Lime | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | FO | |
| Midsole Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | FO | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series BRYCE | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Lime | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features FO | ||
Midsole Material Polyurethane | ||
Resistance Features Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating FO | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety Shoes are designed to provide comfort, durability and protection in demanding work environments. They feature a flexible sole system that enhances movement while maintaining stability. With breathable mesh construction and reinforced materials, these shoes ensure long‑lasting wear and resistance against dust intrusion.
Flexible sole with BE‑FLEX technology for improved mobility
Tongue construction with gusset to prevent dust intrusion
Upper and lining MADE of 3D mesh for enhanced breathability
Related links
- Parade BRYCE Unisex Black UK 8, EU 42
- Parade BRYCE Unisex Black UK 7, EU 41
- Parade BRYCE Unisex Black UK 10.5, EU 45
- Parade BRYCE Unisex Black UK 9, EU 43
- Parade BRYCE Unisex Black UK 6.5, EU 40
- Parade olympia Men's Black Composite Safety Shoes EU 44
- Parade 9834 Unisex Black Composite Safety Shoes EU 44
- Parade BOOSTERA Unisex Black UK 10, EU 44
