Parade 8724 Women's Black Steel Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 715-844
- Mfr. Part No.:
- BALKIE8724 PT35
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£58.00
(exc. VAT)
£69.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £58.00 |
*price indicative
- RS Stock No.:
- 715-844
- Mfr. Part No.:
- BALKIE8724 PT35
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | 8724 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S1P | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Upper Material | Fabric, Microfibre | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series 8724 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S1P | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
Upper Material Fabric, Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade Safety shoe is equipped with a steel toe and a non-metallic PS and recycled anti-puncture plate for enhanced protection. It features a fabric and microfiber upper along with a 3D recycled mesh lining for breathability. The dual-density polyurethane outsole offers durability, while the insole is MADE of mesh over recycled PU foam for added comfort. This shoe complies with EN ISO 20345:2022 standards.
Equipped with a steel toe for reliable protection
Includes a non-metallic PS and recycled anti-puncture plate
Made with a fabric and microfibre upper and 3D recycled mesh lining
Has a dual-density polyurethane outsole for durability
Comes with a mesh over recycled PU foam insole for comfort
Related links
- Parade 2735 Women's Black Steel Safety Shoes EU 35
- Parade 8724 Women's Black Steel Safety Shoes EU 37
- Parade 8724 Women's Black Steel Safety Shoes EU 40
- Parade BRYCE Unisex Black UK 2, EU 35
- Parade 9834 Unisex Black Composite Safety Shoes EU 35
- Parade 7812 Unisex Blue Composite Safety Shoes EU 35
- Parade ECHARGE Unisex Black UK 2, EU 35
- Parade ECHARGE Unisex White Composite Safety Shoes EU 35
