Parade 7812 Unisex Blue Composite Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 715-866
- Mfr. Part No.:
- BOOSTERA7812 PT35
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £55.00 |
*price indicative
- RS Stock No.:
- 715-866
- Mfr. Part No.:
- BOOSTERA7812 PT35
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | 7812 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Oil Resistant, Slip Resistant | |
| Resistance Features | Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Upper Material | Canvas | |
| Standards/Approvals | EN ISO 20345 2022 A1 2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series 7812 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Polyurethane | ||
Additional Safety Features Oil Resistant, Slip Resistant | ||
Resistance Features Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Upper Material Canvas | ||
Standards/Approvals EN ISO 20345 2022 A1 2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety sneaker is designed with a cloth upper and a 3D mesh lining for breathability and comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for added cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments that require static control. It complies with EN ISO 20345:2022+A1:2024 standards.
Made with a cloth upper for flexibility
Features a dual-density polyurethane outsole for durability
Comes with a removable mesh over PU foam insole for comfort
Non magnetic and ESD safe for sensitive environments
Complies with EN ISO 20345:2022+A1:2024 standards
Related links
- Parade 7812 Unisex Black Composite Safety Shoes EU 35
- Parade 7812 Unisex Blue Composite Safety Shoes EU 46
- Parade 7812 Unisex Blue Composite Safety Shoes EU 40
- Parade 7812 Unisex Blue Composite Safety Shoes EU 43
- Parade 7812 Unisex Blue Composite Safety Shoes EU 37
- Parade BRYCE Unisex Black UK 2, EU 35
- Parade BOOSTRAM Unisex Black UK 2, EU 35
- Parade 7810 Unisex Green Composite Safety Shoes EU 35
