LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe, UK 4, EU 37

Image representative of range

Subtotal (1 pair)*

£76.54

(exc. VAT)

£91.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£76.54

*price indicative

RS Stock No.:
704-191
Mfr. Part No.:
A200S3SBC37
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

AIR 200

Product Type

Shoe

Gender

Unisex

Size EU

37

Size UK

4

Colour

Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

EVA

Additional Safety Features

HRO

Resistance Features

Water Repellent

Size US

9.75

Safety Rating EN ISO 20345

S3

Upper Material

Microfibre

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE BAS Titanium safety shoe is designed for durability and comfort, featuring a ripstop fabric and water-repellent microfiber upper. The 3D textile lining provides breathability and freshness, while the reinforced TPU toe cap adds strength to the forefoot. The OPUS semi-orthopaedic insole offers support and reduces fatigue, with versions available for flat and high arches.

Aluminium protective toe-cap and anti-perforation insert ensure safety on the job

EVA/ETPU/Nitrile Rubber sole features an AIR BOUNCE ETPU insert for dynamic rebound and shock absorption

Heat and hydrocarbon-resistant

Rounded heel strike for natural foot roll

Compatible with EN ISO 20345:2022 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy