LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe, UK 12, EU 47
- RS Stock No.:
- 704-195
- Mfr. Part No.:
- A200S3SBC47
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£76.54
(exc. VAT)
£91.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £76.54 |
*price indicative
- RS Stock No.:
- 704-195
- Mfr. Part No.:
- A200S3SBC47
- Brand:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | AIR 200 | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 9.75 | |
| Additional Safety Features | HRO | |
| Midsole Material | EVA | |
| Resistance Features | Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series AIR 200 | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 9.75 | ||
Additional Safety Features HRO | ||
Midsole Material EVA | ||
Resistance Features Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE BAS Titanium safety shoe is designed for durability and comfort, featuring a ripstop fabric and water-repellent microfiber upper. The 3D textile lining provides breathability and freshness, while the reinforced TPU toe cap adds strength to the forefoot. The OPUS semi-orthopaedic insole offers support and reduces fatigue, with versions available for flat and high arches.
Aluminium protective toe-cap and anti-perforation insert ensure safety on the job
EVA/ETPU/Nitrile Rubber sole features an AIR BOUNCE ETPU insert for dynamic rebound and shock absorption
Heat and hydrocarbon-resistant
Rounded heel strike for natural foot roll
Compatible with EN ISO 20345:2022 standard
Related links
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 48
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 46
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 50
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 38
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 39
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 35
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 37
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 49
