BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 624-801
- Mfr. Part No.:
- B1000GBU40
- Brand:
- BASE
Subtotal (1 pair)*
£125.64
(exc. VAT)
£150.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £125.64 |
*price indicative
- RS Stock No.:
- 624-801
- Mfr. Part No.:
- B1000GBU40
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1000 | |
| Gender | Men | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Grey/Blue | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1000 | ||
Gender Men | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Grey/Blue | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE K-Road S3 HRO CI SRC features shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and cold insulation up to -17°C. It is resistant to hydrocarbons and designed in mens width. It includes an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards EN ISO 20345:2011 S3 HRO CI SRC.
Anti-static footwear
Water resistant upper to prevent water penetration
200 joules resistant toe-cap
Puncture resistant sole
Water resistant upper to prevent water penetration
200 joules resistant toe-cap
Puncture resistant sole
Related links
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 38
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 47
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 44
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 42
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 36
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 48
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 43
- BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes EU 45