BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£125.64

(exc. VAT)

£150.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£125.64

*price indicative

RS Stock No.:
624-803
Mfr. Part No.:
B1000GBU42
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1000

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Grey/Blue

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
AL
The BASE K-Road S3 HRO CI SRC features shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and cold insulation up to -17°C. It is resistant to hydrocarbons and designed in men’s width. It includes an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards EN ISO 20345:2011 S3 HRO CI SRC.

Anti-static footwear
Water resistant upper to prevent water penetration
200 joules resistant toe-cap
Puncture resistant sole

Related links