Jallatte JYJY47 Unisex Black, Green Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 600-218
- Mfr. Part No.:
- JYJY47443
- Brand:
- Jallatte
Subtotal (1 pair)*
£115.10
(exc. VAT)
£138.12
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £115.10 |
*price indicative
- RS Stock No.:
- 600-218
- Mfr. Part No.:
- JYJY47443
- Brand:
- Jallatte
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JYJY47 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Closure Type | Includes Two Flat Laces, Lace | |
| Midsole Material | Anti-Perforation Non-Metallic, Flextane (50% Recycled Polyester) | |
| Resistance Features | Abrasion Resistant, Anti-Perforation, Anti-Static, Breathable, Slip Resistant, Water Resistant | |
| Size US | 10 | |
| Additional Safety Features | Abrasion Resistant, Anatomical, Anti-Fatigue Technology, Anti-Perforation, Anti-Static, Anti-Twist Heel Insert, Contrefort for Heel Support, Full Foot Protection, Orthopaedic Insole Compatibility | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DGUV 112-191, EN 61340-4-3, EN 61340-5-1, EN ISO 14021, EN ISO 20345:2022, EN ISO 22568-1:2019, EN ISO 22568-4:2021, EN ISO 8307, EU-REDcert2 | |
| Upper Material | 68% Polyester, Abrasion Resistant, Water Repellent | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JYJY47 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Closure Type Includes Two Flat Laces, Lace | ||
Midsole Material Anti-Perforation Non-Metallic, Flextane (50% Recycled Polyester) | ||
Resistance Features Abrasion Resistant, Anti-Perforation, Anti-Static, Breathable, Slip Resistant, Water Resistant | ||
Size US 10 | ||
Additional Safety Features Abrasion Resistant, Anatomical, Anti-Fatigue Technology, Anti-Perforation, Anti-Static, Anti-Twist Heel Insert, Contrefort for Heel Support, Full Foot Protection, Orthopaedic Insole Compatibility | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals DGUV 112-191, EN 61340-4-3, EN 61340-5-1, EN ISO 14021, EN ISO 20345:2022, EN ISO 22568-1:2019, EN ISO 22568-4:2021, EN ISO 8307, EU-REDcert2 | ||
Upper Material 68% Polyester, Abrasion Resistant, Water Repellent | ||
- COO (Country of Origin):
- TN
Related links
- Jallatte JYJY47 Unisex Black UK 10.5, EU 35/48
- Jallatte JYJY47 Unisex Black UK 5, EU 35/48
- Jallatte JYJY47 Unisex Black UK 6.5, EU 35/48
- Jallatte JYJY47 Unisex Black UK 3, EU 35/48
- Jallatte JYJY47 Unisex Black UK 11, EU 35/48
- Jallatte JYJY47 Unisex Green UK 10, EU 35/48
- Jallatte JYJY47 Unisex Green UK 12, EU 35/48
- Jallatte JYJY47 Unisex Black UK 2.5, EU 48
