Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 2.5, EU 35

Subtotal (1 pair)*

£115.10

(exc. VAT)

£138.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£115.10

*price indicative

RS Stock No.:
600-209
Mfr. Part No.:
JYJY47435
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JYJY47

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2.5

Shoe Size US

3.5

Colour

Black, Green

Safety Toe Type

Aluminium

Safety Toe

Yes

COO (Country of Origin):
TN
The Jallatte. Jalliber ESD is a low-cut safety shoe from the J-ENERGY collection, engineered for comfort, durability, and electrostatic discharge (ESD) protection. Its upper is made from highly abrasion-resistant recycled Putek SPIDER fabric, while the sole incorporates BASF Infinergy technology to return over 55% of walking energy and reduce fatigue. It is compliant to EN ISO 20345:2022, and ESD standards.

Designed with a lightweight aluminium toe cap
Composite puncture resistant midsole
It offers full foot protection without compromising flexibility
Reflective heel insert
Padded ergonomic collar and dual colour laces

Related links