Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 600-220
- Mfr. Part No.:
- JYJY47445
- Brand:
- Jallatte
Subtotal (1 pair)*
£115.10
(exc. VAT)
£138.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £115.10 |
*price indicative
- RS Stock No.:
- 600-220
- Mfr. Part No.:
- JYJY47445
- Brand:
- Jallatte
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JYJY47 | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JYJY47 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
- COO (Country of Origin):
- TN
The Jallatte. Jalliber ESD is a low-cut safety shoe from the J-ENERGY collection, engineered for comfort, durability, and electrostatic discharge (ESD) protection. Its upper is made from highly abrasion-resistant recycled Putek SPIDER fabric, while the sole incorporates BASF Infinergy technology to return over 55% of walking energy and reduce fatigue. It is compliant to EN ISO 20345:2022, and ESD standards.
Designed with a lightweight aluminium toe cap
Composite puncture resistant midsole
It offers full foot protection without compromising flexibility
Reflective heel insert
Padded ergonomic collar and dual colour laces
Composite puncture resistant midsole
It offers full foot protection without compromising flexibility
Reflective heel insert
Padded ergonomic collar and dual colour laces
Related links
- Jallatte JYJY47 Unisex Black UK 13, EU 48
- Jallatte JYJY47 Unisex Black UK 8, EU 42
- Jallatte JYJY47 Unisex Black UK 2.5, EU 35
- Jallatte JYJY47 Unisex Black UK 5, EU 38
- Jallatte JYJY47 Unisex Black UK 12, EU 47
- Jallatte JYJY47 Unisex Black UK 9, EU 43
- Jallatte JYJY47 Unisex Black UK 6.5, EU 40
- Jallatte JYJY47 Unisex Black UK 10, EU 44
