Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes, UK 6, EU 39

Subtotal (1 pair)*

£41.90

(exc. VAT)

£50.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£41.90

*price indicative

RS Stock No.:
302-458
Mfr. Part No.:
ROBI3S2BC39
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ROBION3 S2 SRC

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Low cut microfiber shoe is specifically designed for the food industry, offering comfort and durability. Ideal for applications in manufacturing, accommodation and food services, as well as cleanliness, it provides a practical solution for workers in environments that require both performance and hygiene.

Streamlined design for easy day to day cleaning
Removable insock for easy cleaning
Machine washable up to 30° for easy care
Lightweight product to reduce fatigue throughout the day

Related links