Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes, UK 2, EU 35

Subtotal (1 pair)*

£41.90

(exc. VAT)

£50.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£41.90

*price indicative

RS Stock No.:
302-453
Mfr. Part No.:
ROBI3S2BC35
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

ROBION3 S2 SRC

Gender

Unisex

Size EU

35

Size UK

2

Colour

White

Safety Toe Type

Stainless Steel

Additional Safety Features

Non-Magnetic

Size US

3

Upper Material

Microfibre

Standards/Approvals

CE EN ISO 20345

RoHS Status: Exempt

The Delta Plus Low cut microfiber shoe is specifically designed for the food industry, offering comfort and durability. Ideal for applications in manufacturing, accommodation and food services, as well as cleanliness, it provides a practical solution for workers in environments that require both performance and hygiene.

Streamlined design for easy day to day cleaning

Removable insock for easy cleaning

Machine washable up to 30° for easy care

Lightweight product to reduce fatigue throughout the day

Related links