Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes, UK 3, EU 36
- RS Stock No.:
- 302-455
- Mfr. Part No.:
- ROBI3S2BC36
- Brand:
- Delta Plus
Subtotal (1 pair)*
£41.90
(exc. VAT)
£50.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £41.90 |
*price indicative
- RS Stock No.:
- 302-455
- Mfr. Part No.:
- ROBI3S2BC36
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ROBION3 S2 SRC | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ROBION3 S2 SRC | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut microfiber shoe is specifically designed for the food industry, offering comfort and durability. Ideal for applications in manufacturing, accommodation and food services, as well as cleanliness, it provides a practical solution for workers in environments that require both performance and hygiene.
Streamlined design for easy day to day cleaning
Removable insock for easy cleaning
Machine washable up to 30° for easy care
Lightweight product to reduce fatigue throughout the day
Removable insock for easy cleaning
Machine washable up to 30° for easy care
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 42
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 37
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 46
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 40
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 35
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 43
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 45
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 38
