Delta Plus MIAMI S1P SRC Unisex Black Stainless Steel Work Shoes, UK 10.5, EU 45
- RS Stock No.:
- 302-452
- Mfr. Part No.:
- MIAMISPNO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
£24.70
(exc. VAT)
£29.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £24.70 |
*price indicative
- RS Stock No.:
- 302-452
- Mfr. Part No.:
- MIAMISPNO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | MIAMI S1P SRC | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 11.5 | |
| Additional Safety Features | Shock Absorbent | |
| Standards/Approvals | EN ISO 20345 S1P FO A E SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series MIAMI S1P SRC | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 11.5 | ||
Additional Safety Features Shock Absorbent | ||
Standards/Approvals EN ISO 20345 S1P FO A E SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Lightweight and flexible low cut shoe offers all day comfort with excellent performance. The soles grip properties ensure high stability, while the removable insock makes cleaning easy for enhanced hygiene. Additionally, the shoe is designed for breathability, keeping your feet cool and comfortable throughout the day.
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit
Related links
- Delta Plus MIAMI S1P SRC Unisex Black Stainless Steel Work Shoes EU 40
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 45
- Delta Plus SUMMER S1P SRC Unisex Blue UK 10.5, EU 45
- Delta Plus MIAMI S2 SRC Unisex Black Stainless Steel Safety Shoes EU 45
- Delta Plus DELTA SPORT S1P SRC Unisex Black UK 10.5, EU 45
- Delta Plus VIAGI S1P SRC Unisex Black UK 10.5, EU 45
- Delta Plus SMASH S1P SRC Unisex White Composite Safety Shoes EU 45
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 45
