Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes, UK 10.5, EU 45
- RS Stock No.:
- 301-676
- Mfr. Part No.:
- ARONASPNO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
£35.43
(exc. VAT)
£42.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £35.43 |
*price indicative
- RS Stock No.:
- 301-676
- Mfr. Part No.:
- ARONASPNO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ARONA S1P SRC | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ARONA S1P SRC | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a lightweight and flexible high cut shoe which is designed for all day comfort, offering high stability with the sole's superior grip properties. For added convenience, it features a removable insock, making it easy to clean and maintain hygiene, ensuring lasting comfort and durability throughout the day.
Shock absorbing heel to relieve joint strain
Dual density outsole
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Dual density outsole
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus MIAMI S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 45
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 48
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 40
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 37
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 36
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 38
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 44
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 42
