Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes, UK 8, EU 42
- RS Stock No.:
- 302-239
- Mfr. Part No.:
- JET3S3NO42
- Brand:
- Delta Plus
Subtotal (1 pair)*
£22.14
(exc. VAT)
£26.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.14 |
*price indicative
- RS Stock No.:
- 302-239
- Mfr. Part No.:
- JET3S3NO42
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | JET3 S3 SRC | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 9 | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series JET3 S3 SRC | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Shock Absorbent | ||
Size US 9 | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Low cut shoe with robust construction ensures optimum durability, featuring a ladder side grip for secure footing on ladders and high stability from the sole's grip properties. Perfect for applications in public works, building, finishing works, craftsmanship, events and scenic, light industry and maintenance.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 39
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 37
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 45
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 41
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 46
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 47
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 36
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 40
