Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes, UK 12, EU 47
- RS Stock No.:
- 302-245
- Mfr. Part No.:
- JET3S3NO47
- Brand:
- Delta Plus
Subtotal (1 pair)*
£22.14
(exc. VAT)
£26.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.14 |
*price indicative
- RS Stock No.:
- 302-245
- Mfr. Part No.:
- JET3S3NO47
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | JET3 S3 SRC | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series JET3 S3 SRC | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Low cut shoe with robust construction ensures optimum durability, featuring a ladder side grip for secure footing on ladders and high stability from the sole's grip properties. Perfect for applications in public works, building, finishing works, craftsmanship, events and scenic, light industry and maintenance.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 48
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 40
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 39
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 37
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 38
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 41
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 36
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 45
