Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes, UK 3, EU 36
- RS Stock No.:
- 301-464
- Mfr. Part No.:
- JET3S3NO36
- Brand:
- Delta Plus
Subtotal (1 pair)*
£22.14
(exc. VAT)
£26.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.14 |
*price indicative
- RS Stock No.:
- 301-464
- Mfr. Part No.:
- JET3S3NO36
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | JET3 S3 SRC | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 4 | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | |
| Resistance Features | Anti-Static, Perforation, Shock Resistant, Slip Resistant | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series JET3 S3 SRC | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 4 | ||
Midsole Material Stainless Steel | ||
Additional Safety Features Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | ||
Resistance Features Anti-Static, Perforation, Shock Resistant, Slip Resistant | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Low cut shoe with robust construction ensures optimum durability, featuring a ladder side grip for secure footing on ladders and high stability from the sole's grip properties. Perfect for applications in public works, building, finishing works, craftsmanship, events and scenic, light industry and maintenance.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 39
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 42
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 37
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 45
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 41
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 46
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 47
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 40
