Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes, UK 11, EU 46
- RS Stock No.:
- 302-098
- Mfr. Part No.:
- ALPINS3SNO46
- Brand:
- Delta Plus
Subtotal (1 pair)*
£73.24
(exc. VAT)
£87.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £73.24 |
*price indicative
- RS Stock No.:
- 302-098
- Mfr. Part No.:
- ALPINS3SNO46
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ALPINO S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ALPINO S3S SR | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus High cut shoe features a sporty design, combining top tier performance with comfort, making it ideal for various conditions. It is perfect for a wide range of applications, including agriculture, fishing, public works, building, finishing works and craftsmanship, and events and scenic activities, providing reliable support and durability across diverse environments.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 35
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 41
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 38
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 37
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 45
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 40
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 36
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 43
