Delta Plus ALPINO Men's Black, Blue Composite Work Shoes, UK 5.5, EU 39

Subtotal (1 pair)*

£73.24

(exc. VAT)

£87.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£73.24

*price indicative

RS Stock No.:
302-087
Mfr. Part No.:
ALPINS3SNO39
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ALPINO

Product Type

Work Shoes

Gender

Men

Size EU

39

Size UK

5.5

Colour

Black, Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

6.5

Upper Material

Leather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus High cut shoe features a sporty design, combining top tier performance with comfort, making it ideal for various conditions. It is perfect for a wide range of applications, including agriculture, fishing, public works, building, finishing works and craftsmanship, and events and scenic activities, providing reliable support and durability across diverse environments.

Ergonomically designed footwear for comfortable wear

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Padded tongue to reduce pressure points in the lacing area

Dual density outsole

Flexible sole to reduce fatigue during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy