Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Work Shoes, UK 13, EU 48
- RS Stock No.:
- 302-059
- Mfr. Part No.:
- COLIMS3SNO48
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-059
- Mfr. Part No.:
- COLIMS3SNO48
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COLIMA S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COLIMA S3S SR | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Robust and comfortable high cut shoe designed for challenging environments. It is suitable for agriculture, fishing, public works, building, finishing works, craftsmanship, and heavy industry applications.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Flexible sole to reduce fatigue during use
Padded collar for comfort and ankle support
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Flexible sole to reduce fatigue during use
Padded collar for comfort and ankle support
Related links
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Work Shoes EU 47
- Delta Plus ALPINO S3S SR Unisex Black Composite Toe Capped Work Shoes EU 48
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 48
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 40
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 44
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 46
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 41
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 45
