Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 301-767
- Mfr. Part No.:
- COLIMS3SNO42
- Brand:
- Delta Plus
Subtotal (1 pair)*
£89.41
(exc. VAT)
£107.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £89.41 |
*price indicative
- RS Stock No.:
- 301-767
- Mfr. Part No.:
- COLIMS3SNO42
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COLIMA S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COLIMA S3S SR | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Robust and comfortable high cut shoe designed for challenging environments. It is suitable for agriculture, fishing, public works, building, finishing works, craftsmanship, and heavy industry applications.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Flexible sole to reduce fatigue during use
Padded collar for comfort and ankle support
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Flexible sole to reduce fatigue during use
Padded collar for comfort and ankle support
Related links
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 44
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 46
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 41
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 40
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 45
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 43
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 38
- Delta Plus COLIMA S3S SR Unisex Black Composite Toe Capped Safety Shoes EU 39
