Delta Plus COMO S1P SRC Unisex Navy Stainless Steel Work Shoes, UK 12, EU 47

Subtotal (1 pair)*

£37.98

(exc. VAT)

£45.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£37.98

*price indicative

RS Stock No.:
302-009
Mfr. Part No.:
COMOSPBL47
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

COMO S1P SRC

Product Type

Work Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

Navy

Safety Toe Type

Stainless Steel

Additional Safety Features

Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant

Size US

13

Resistance Features

Anti-Static, Perforation, Shock Resistant, Slip Resistant

Midsole Material

Stainless Steel

Slip Resistance Rating

SRC

Standards/Approvals

CE EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Safety Shoe is a lightweight, breathable low cut shoe for all day comfort. This shoe offering high stability ensured by the sole's grip properties. Features include a removable insock for easy cleaning and breathability.

Flexible sole to reduce fatigue during use

Lightweight product to reduce fatigue throughout the day

Second skin effect for a close fitting fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy