Allen Bradley 440R / MSR126R Safety Relay 115V ac, Single Channel 2 Safety Contacts
- RS Stock No.:
- 447-5638
- Mfr. Part No.:
- 440R-N23122
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£175.96
(exc. VAT)
£211.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.96 |
*price indicative
- RS Stock No.:
- 447-5638
- Mfr. Part No.:
- 440R-N23122
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 115V ac | |
| Number of Channels | 1 | |
| Safety Contacts | 2 | |
| Function | Safety Monitoring | |
| Reset Method | Monitored | |
| Range | Guardmaster MSR, Minotaur | |
| Safety Category ISO 13849-1 | 4 | |
| PL ISO 13849-1 | e | |
| SIL IEC 61508 | 3 | |
| Depth | 22.5mm | |
| Series | 440R / MSR126R | |
| Width | 75mm | |
| Performance Level | e | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 115V ac | ||
Number of Channels 1 | ||
Safety Contacts 2 | ||
Function Safety Monitoring | ||
Reset Method Monitored | ||
Range Guardmaster MSR, Minotaur | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Depth 22.5mm | ||
Series 440R / MSR126R | ||
Width 75mm | ||
Performance Level e | ||
Length 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays
Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.
MSR126R/T: This relay is designed specifically for connection to a single channel safety gate, a single channel e-stop or a light curtain that provides cross fault detection.
MSR126.1R/T: This relay is intended for connection to a dual channel safety gate or e-stop, as it performs cross fault detection across the inputs.
MSR126R and MSR126.1R: These safety relays are made for applications where a monitored manual reset is necessary. Monitored manual reset requires the use of a manually operated normally open momentary switch to activate the outputs.
MSR126T and MSR126.1T: These units are intended for use in applications which demand automatic/manual resets. This type of reset allows a jumper across the S33-S34 circuit, and so does not perform output monitoring.
Features and Benefits:
• Stop category 0
• Cross fault monitoring
• Monitored manual or automatic reset
• Cat. 4 per EN954-1
• 2 Safety contacts N.O.
• Single/dual channel operation
• Cross fault monitoring
• Monitored manual or automatic reset
• Cat. 4 per EN954-1
• 2 Safety contacts N.O.
• Single/dual channel operation
Related links
- Allen Bradley 440R / MSR126R Safety Relay 230V ac, Single Channel 2 Safety Contacts
- Allen Bradley 440R / MSR138.1DP 1 Auxiliary Contacts Safety Relay 115V ac, Single Channel 2 Safety Contacts
- Allen Bradley 440R / MSR126T Safety Relay 115V ac, Single Channel 2 Safety Contacts
- Allen Bradley 440R / MSR126R Safety Relay 24V ac/dc, Single Channel 2 Safety Contacts
- Allen Bradley 440R / MSR127RP 1 Auxiliary Contacts Safety Relay 115V ac, Single Channel 3 Safety Contacts
- Allen Bradley Guardmaster MSR Single Channel 3
- Allen Bradley 440R / MSR126.1R Safety Relay 115V ac, Dual-Channel 2 Safety Contacts
- Allen Bradley 440R / MSR126.1T Safety Relay 115V ac, Dual-Channel 2 Safety Contacts
