Allen Bradley 440R/MSR55P, 115V ac Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

£421.52

(exc. VAT)

£505.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£421.52

*price indicative

RS Stock No.:
237-4271
Mfr. Part No.:
440R-S35012
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Safety Relay

Safety Contacts

3

Number of Auxiliary Contacts

1

Reset Method

Manual

Mount Type

DIN Rail

Series

440R/MSR55P

Power Consumption

4W

Terminal Type

Screw

IP Rating

IP40

Minimum Operating Temperature

-5°C

Switching AC Voltage

115V ac

Standards/Approvals

IEC/EN

Contact Current

6A

Maximum Operating Temperature

55°C

Height

90mm

Width

45mm

Length

118mm

Hazardous Area Certification

No

Coil Voltage

115V ac

COO (Country of Origin):
DE
The Allen Bradley guard master MSR55P back EMF modules are suitable to monitor the standstill of all electric motors that generate a remanence voltage while coasting to stop.

Power supply - 115V AC,20 mV to 400 mV

Inputs - 2 redundant measuring channels

Removable screw type and spring clamp

Manual / automatic reset for external faults

Housing width is 45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy