Allen Bradley 440R / MSR126.1R, 115V ac Safety Relay, 2 Safety Contacts
- RS Stock No.:
- 447-5600
- Mfr. Part No.:
- 440R-N23119
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£191.99
(exc. VAT)
£230.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.99 |
*price indicative
- RS Stock No.:
- 447-5600
- Mfr. Part No.:
- 440R-N23119
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Reset Method | Monitored | |
| Mount Type | DIN Rail | |
| Series | 440R / MSR126.1R | |
| Power Consumption | 4W | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 22.5mm | |
| Length | 110mm | |
| Width | 75mm | |
| Safety Category | 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 115V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Reset Method Monitored | ||
Mount Type DIN Rail | ||
Series 440R / MSR126.1R | ||
Power Consumption 4W | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Height 22.5mm | ||
Length 110mm | ||
Width 75mm | ||
Safety Category 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 115V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays
Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.
MSR126R/T: This relay is designed specifically for connection to a single channel safety gate, a single channel e-stop or a light curtain that provides cross fault detection.
MSR126.1R/T: This relay is intended for connection to a dual channel safety gate or e-stop, as it performs cross fault detection across the inputs.
MSR126R and MSR126.1R: These safety relays are made for applications where a monitored manual reset is necessary. Monitored manual reset requires the use of a manually operated normally open momentary switch to activate the outputs.
MSR126T and MSR126.1T: These units are intended for use in applications which demand automatic/manual resets. This type of reset allows a jumper across the S33-S34 circuit, and so does not perform output monitoring.
Features and Benefits:
• Stop category 0
• Cross fault monitoring
• Monitored manual or automatic reset
• Cat. 4 per EN954-1
• 2 Safety contacts N.O.
• Single/dual channel operation
Related links
- Allen Bradley 440R / MSR126.1R 2 Safety Contacts
- Allen Bradley 440R / MSR126.1R 2 Safety Contacts
- Allen Bradley 440R / MSR126R 2 Safety Contacts
- Allen Bradley 440R/MSR126T 2 Safety Contacts
- Allen Bradley 440R / MSR126.1T 2 Safety Contacts
- Allen Bradley 440R / MSR138.1DP 2 Safety Contacts, 1
- Allen Bradley 440R/MSR126T 2 Safety Contacts
- Allen Bradley 440R / MSR126R 2 Safety Contacts
