Allen Bradley 440R / MSR126.1R, 230V ac Safety Relay, 2 Safety Contacts
- RS Stock No.:
- 447-5593
- Mfr. Part No.:
- 440R-N23118
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£173.52
(exc. VAT)
£208.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.52 |
*price indicative
- RS Stock No.:
- 447-5593
- Mfr. Part No.:
- 440R-N23118
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Mount Type | DIN Rail | |
| Reset Method | Monitored | |
| Power Consumption | 4W | |
| Series | 440R / MSR126.1R | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 110mm | |
| Height | 22.5mm | |
| Width | 75mm | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Mount Type DIN Rail | ||
Reset Method Monitored | ||
Power Consumption 4W | ||
Series 440R / MSR126.1R | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Length 110mm | ||
Height 22.5mm | ||
Width 75mm | ||
Hazardous Area Certification No | ||
Safety Category CAT 4 | ||
Coil Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
440R-N23118 Dual Channel Safety Relay
The 440R-N23118 MSR126.1R safety relay has a power supply of 230V ac and monitored manual reset. It has 2NO safety outputs and fixed terminals. This safety relay can be mounted via DIN rail (35mm) which allows quick and easy installation. The enclosure has an ingress protection of IP40 (NEMA 1), DIN 0470, while the terminal protection rating is IP20, DIN 0470.
What are Safety Relays?
Safety relays are devices which are used to detect errors or faults in a machine safety system, and can implement safety commands when they identify these errors to bring the risk down to an acceptable level. By doing this, they defend against hazards which could cause injury to personnel and damage to machinery. Single function relays manage one specific function, while multi-function relays can oversee different activities. Safety relays can also be connected to each other. They are often used in industrial environments such as factories, as part of a safety control circuit for dangerous machines. Typical applications include: safety mats, emergency stop push-buttons, light curtains, and magnetic switches. Rockwell Automation offer high-quality, reliable safety relays which give exceptional performance and ensure maximum protection and productivity.
Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays
Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.
MSR126R/T: This relay is designed specifically for connection to a single channel safety gate, a single channel e-stop or a light curtain that provides cross fault detection.
MSR126.1R/T: This relay is intended for connection to a dual channel safety gate or e-stop, as it performs cross fault detection across the inputs.
MSR126R and MSR126.1R: These safety relays are made for applications where a monitored manual reset is necessary. Monitored manual reset requires the use of a manually operated normally open momentary switch to activate the outputs.
MSR126T and MSR126.1T: These units are intended for use in applications which demand automatic/manual resets. This type of reset allows a jumper across the S33-S34 circuit, and so does not perform output monitoring.
Features and Benefits:
• Stop category 0
• Cross fault monitoring
• Monitored manual or automatic reset
• Cat. 4 per EN954-1
• 2 Safety contacts N.O.
• Single/dual channel operation
Related links
- Allen Bradley 440R / MSR126.1R 2 Safety Contacts
- Allen Bradley 440R / MSR126.1R 2 Safety Contacts
- Allen Bradley 440R/MSR126T 2 Safety Contacts
- Allen Bradley 440R / MSR126R 2 Safety Contacts
- Allen Bradley 440R / MSR126R 2 Safety Contacts
- Allen Bradley 440R / MSR126.1T 2 Safety Contacts
- Allen Bradley 440R/MSR126T 2 Safety Contacts
- Allen Bradley 440R / MSR126.1T 2 Safety Contacts
