Pilz 750167 Safety Relay 24V dc 3 Safety Contacts
- RS Stock No.:
- 340-417
- Mfr. Part No.:
- 750167
- Brand:
- Pilz
Subtotal (1 unit)*
£140.23
(exc. VAT)
£168.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.23 |
*price indicative
- RS Stock No.:
- 340-417
- Mfr. Part No.:
- 750167
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Safety Contacts | 3 | |
| Function | Expansion Module | |
| Series | 750167 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Safety Contacts 3 | ||
Function Expansion Module | ||
Series 750167 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz expansion module is cascadable and provides 3 normally open (N/O) outputs. It operates with a 24 V DC supply voltage (UB) and has a compact width of 17.5 mm. The module features plug-in screw terminals for easy and secure connections. It is designed to expand the capabilities of safety-related control blocks and includes an additional voltage connection, allowing it to supply power to further contact blocks in a cascaded configuration, ensuring flexibility and scalability in safety systems.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz 787355 1 Auxiliary Contacts Safety Relay 24V dc 3 Safety Contacts
- Pilz 787301 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787305 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787310 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787302 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777306 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz PNOZ X P2HZ X1 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777314 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
