Pilz 787, 24V dc Safety Relay, 3 Safety Contacts

Subtotal (1 unit)*

£274.74

(exc. VAT)

£329.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.74

*price indicative

RS Stock No.:
340-460
Mfr. Part No.:
787601
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Reset Method

Automatic and Monitored

Series

787

Power Consumption

3.5W

Terminal Type

Spring Loaded

Time Delay

0.1 → 3 s

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Standards/Approvals

EN 60947-5-1, EN 61326-3-1, EAC, TÜV, CCC, cULus Listed, CE, UKCA, EN 61000-6-2

Minimum Operating Temperature

-10°C

Contact Current

5A

Maximum Operating Temperature

55°C

Length

121mm

Height

101mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 2 N/O outputs and 1 N/O t-d output, with a time delay range of 0.1 to 3 seconds. The relay supports automatic or monitored start and operates with a supply voltage of 24 V DC. With a compact width of 22.5 mm, it uses plug-in spring-loaded terminals for easy installation. The relay provides monitoring for E-STOP, safety gates, and light curtains, ensuring reliable safety control and protection in industrial applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy