Pilz 787, 24V ac/dc, 240 V ac/dc Safety Relay, 2 Safety Contacts, 1

Subtotal (1 unit)*

£507.97

(exc. VAT)

£609.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£507.97

*price indicative

RS Stock No.:
340-470
Mfr. Part No.:
787949
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

1

Series

787

Power Consumption

5VA

Terminal Type

Spring Loaded

Contact Current

6A

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Standards/Approvals

EN 60947-5-1, cULus Listed, UKCA, EN 61326-3-1, TÜV, EN 61000-6-2, EAC, CCC, CE

Maximum Operating Temperature

55°C

Width

45mm

Height

101mm

Length

121mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc, 240V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features measuring inputs for 1/3-phase motors and includes 2 N/O, 1 N/C, and 2 SC outputs. It operates with a supply voltage range of 24 - 240 V AC/DC and has a maximum operating voltage of 690 V. The switching threshold is adjustable from 20 to 500 mV. With a width of 45 mm, the relay uses plug-in spring-loaded terminals for easy installation. It also includes a standstill monitor, designed to detect EMC voltage generated during motor rundown, ensuring safe operation and control in industrial environments.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy