Pilz 777950, 24V ac/dc, 240 V ac/dc Safety Relay, 2 Safety Contacts, 1

Subtotal (1 unit)*

£502.49

(exc. VAT)

£602.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£502.49

*price indicative

RS Stock No.:
340-376
Mfr. Part No.:
777950
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

1

Series

777950

Power Consumption

5VA

Terminal Type

Screw

Switching AC Voltage

240V ac

Contact Current

6A

Standards/Approvals

UKCA, EN 60947-5-1, EAC, CCC, cULus Listed, EN 61000-6-2, EN 61326-3-1, CE, TÜV

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Height

94mm

Length

121mm

Width

45mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc, 240V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features 1/2-channel input wiring and includes 2 N/O, 1 N/C, and 2 SC outputs. It operates with a supply voltage range of 24 - 240 V AC/DC, and can handle a maximum voltage of 690 V. The device has a compact width of 45 mm and includes a standstill monitor. This monitor tracks the EMC voltage generated when motors run down, ensuring proper safety monitoring and effective motor management in industrial applications.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy