ID Group Anti-Slip Floor Mat Natural Rubber 10000000.00 mm x 1m

Subtotal (1 unit)*

£68.21

(exc. VAT)

£81.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.21

*price indicative

RS Stock No.:
628-840
Mfr. Part No.:
CLIPSUPER
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Product Type

Anti-Slip Floor Mat

Material

Natural Rubber

Width

1m

Standards/Approvals

No

Length

10000000.00mm

RoHS Status: Exempt

The IDS Highly resistant rubber tile is made of 100% natural rubber and is suitable for protecting floors or mechanical parts during heavy handling, as well as safeguarding materials and floors when handling barrels. It can be used in dry or wet environments and features a puzzle system for easy installation and disassembly. The tiles are self-sealing, extremely robust, and provide excellent thermal and acoustic protection.

Draining thanks to its grooved underside

Non-slip thanks to its hammered surface

Free-standing

Easy to maintain

Related links