ID Group Clip Natural Rubber Anti-Fatigue Mat 1m x 10000000.00 mm
- RS Stock No.:
- 628-839
- Mfr. Part No.:
- CLIP18
- Brand:
- ID Group
Subtotal (1 unit)*
£96.98
(exc. VAT)
£116.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.98 |
*price indicative
- RS Stock No.:
- 628-839
- Mfr. Part No.:
- CLIP18
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 10000000.00mm | |
| Product Type | Anti-Fatigue Mat | |
| Width | 1m | |
| Material | Natural Rubber | |
| Series | Clip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 10000000.00mm | ||
Product Type Anti-Fatigue Mat | ||
Width 1m | ||
Material Natural Rubber | ||
Series Clip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The IDS Tile is highly resistant to all types of stress, such as temperature variations or mechanical stress. It will therefore easily find its place in ice rinks, sports halls, or any other high-traffic area. In addition, it is non-slip, ensuring safety for visitors moving around your establishment.
It benefits from excellent thermal and acoustic protection, so the noise of footfall is significantly reduced while insulating against the cold
Its glue-free installation allows this covering to be installed or re-installed
Finally, its grooved underside allows for efficient drainage of water and humidity
Related links
- ID Group M68 Rubber Anti-Slip Floor Mat 1m x 150 cm x 23 mm
- ID Group M69MIN Natural Rubber Anti-Slip Floor Mat 1m x 10 m x 10 mm
- RS PRO Styrene Butadiene Rubber, Natural Rubber Anti-Fatigue Mat 1m x 10 m x 12 mm
- ID Group M65 Rubber Anti-Slip Floor Mat 1m x 150 cm x 17 mm
- ID Group M25 Natural Rubber Mat 1m x 150 cm x 22 mm
- RS PRO Rubber Anti-Fatigue Mat 1m x 10 m x 3 mm
- ID Group M22 Nitrile Rubber (NBR) Mat 1m x 150 cm x 14 mm
- Coba Europe Polyvinyl Chloride Anti-Fatigue Mat 1m x 1.5 m x 12 mm
