MR12 Safety Mat, Natural Rubber 180cm x 1.2m
- RS Stock No.:
- 628-739
- Mfr. Part No.:
- MR12BB120180
- Brand:
- ID Group
Subtotal (1 unit)*
£83.46
(exc. VAT)
£100.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.46 |
*price indicative
- RS Stock No.:
- 628-739
- Mfr. Part No.:
- MR12BB120180
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Range | MR12 | |
| Protected Area | 1200 x 1800 x 10mm | |
| Length | 180cm | |
| Width | 1.2m | |
| Mat Material | Natural Rubber | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Range MR12 | ||
Protected Area 1200 x 1800 x 10mm | ||
Length 180cm | ||
Width 1.2m | ||
Mat Material Natural Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Roll of grating is PMR compliant. It ensures the compliance of your structures by protecting and facilitating access for people with reduced mobility. Indeed, its non-slip surface reduces the risk of falls. This grating is particularly suitable for humid environments. Indeed, with bevelled edges, it facilitates access for people with disabilities. It is made of 100% natural rubber (from a mixture of recycled and non-recycled rubber).
Also, its suction cups on the lower surface ensure excellent support on the ground, without the risk of being moved by the passage of visitors
Easy to install thanks to its lightness, it has very good resistance to wear and temperature variations
Finally, it is very easy to clean with a simple high-pressure wash
Easy to install thanks to its lightness, it has very good resistance to wear and temperature variations
Finally, it is very easy to clean with a simple high-pressure wash
Related links
- MR12 Safety Mat, Natural Rubber 10m x 910mm
- MR12 Safety Mat, Natural Rubber 150cm x 900mm
- MR12 Safety Mat, Natural Rubber 10m x 600mm
- CLIPSUPER Clip Safety Mat, Natural Rubber 100cm x 1m
- CLIP18 Clip Safety Mat, Natural Rubber 100cm x 1m
- MBY MBY83 Safety Mat, Natural Rubber 90cm x 600mm
- MBY MBY83 Safety Mat, Natural Rubber 120cm x 900mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 180cm x 1.2m x 8mm