ID Group Black Anti-Slip Floor Mat Rubber Rubber Gratings 10 m x 0.91m x 10 mm
- RS Stock No.:
- 628-536
- Mfr. Part No.:
- MR1291RL
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£327.30
(exc. VAT)
£392.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £327.30 | £32.73 |
*price indicative
- RS Stock No.:
- 628-536
- Mfr. Part No.:
- MR1291RL
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Anti-Slip Floor Mat | |
| Sub Type | Rubber Gratings | |
| Material | Rubber | |
| Colour | Black | |
| Width | 0.91m | |
| Length | 10m | |
| Thickness | 10mm | |
| Standards/Approvals | ISO 9001:2015 BUREAU VERITAS Certification, REACH | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Anti-Slip Floor Mat | ||
Sub Type Rubber Gratings | ||
Material Rubber | ||
Colour Black | ||
Width 0.91m | ||
Length 10m | ||
Thickness 10mm | ||
Standards/Approvals ISO 9001:2015 BUREAU VERITAS Certification, REACH | ||
RoHS Status: Exempt
The IDS Roll of grating is PMR compliant. It ensures the compliance of your structures by protecting and facilitating access for people with reduced mobility. Indeed, its non-slip surface reduces the risk of falls. This grating is particularly suitable for humid environments.
Thanks to its nubs on the underside, it drains moisture easily and quickly
It also secures the circulation space for staff thanks to its non-slip aspect
Very light, it is very easy to transport and clean
Related links
- ID Group Natural Rubber x 1.2m
- ID Group Natural Rubber x 600mm
- ID Group Natural Rubber
- ID Group Black Anti-Slip Floor Mat Natural Rubber Tile Anti-Slip Finish 8000000.00 mm x 420mm x 7 mm
- ID Group Natural Anti-Slip Floor Mat Anti-Slip Finish 12 m x 2m x 17 mm
- ID Group Natural Anti-Slip Floor Mat Anti-Slip Finish 12 m x 2m x 23 mm
- ID Group Natural Anti-Slip Floor Mat Anti-Slip Finish 12 m x 1m x 17 mm
- ID Group Natural Anti-Slip Floor Mat Anti-Slip Finish 12 m x 1m x 23 mm