ID Group Black Anti-Slip Floor Mat Rubber Rubber Gratings 150 cm x 90cm x 10 mm

Subtotal (1 unit)*

£54.01

(exc. VAT)

£64.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.01

*price indicative

RS Stock No.:
628-740
Mfr. Part No.:
MR12BB90150
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Product Type

Anti-Slip Floor Mat

Sub Type

Rubber Gratings

Material

Rubber

Colour

Black

Thickness

10mm

Width

90cm

Standards/Approvals

REACH, ISO 9001:2015 BUREAU VERITAS Certification

Length

150cm

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Roll of grating is PMR compliant. It ensures the compliance of your structures by protecting and facilitating access for people with reduced mobility. Indeed, its non-slip surface reduces the risk of falls. This grating is particularly suitable for humid environments. Indeed, with bevelled edges, it facilitates access for people with disabilities. It is made of 100% natural rubber (from a mixture of recycled and non-recycled rubber).

Also, its suction cups on the lower surface ensure excellent support on the ground, without the risk of being moved by the passage of visitors

Easy to install thanks to its lightness, it has very good resistance to wear and temperature variations

Finally, it is very easy to clean with a simple high-pressure wash

Related links