Schneider Electric Labelling Sheet 420 mm x 290mm
- RS Stock No.:
- 891-433
- Mfr. Part No.:
- R9H13228
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£24.50
(exc. VAT)
£29.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.50 | £2.45 |
*price indicative
- RS Stock No.:
- 891-433
- Mfr. Part No.:
- R9H13228
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Labelling Sheet | |
| Self-Adhesive | Yes | |
| Height | 420mm | |
| Quantity Per Package | 10Each | |
| Width | 290mm | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | RoHS | |
| Sub Type | Accessory | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Labelling Sheet | ||
Self-Adhesive Yes | ||
Height 420mm | ||
Quantity Per Package 10Each | ||
Width 290mm | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals RoHS | ||
Sub Type Accessory | ||
- COO (Country of Origin):
- IT
The Schneider Electric 10 Symbol Labels are adhesive-backed labels designed for marking and identifying circuits within Resi9 and Opale enclosures. This set includes 10 labels, each featuring a distinct electrical symbol, facilitating clear and standardized circuit identification in electrical installations. The labels are compatible with 18-module enclosures and are Ideal for use in residential and commercial electrical panels.
RoHS and REACH compliant
Packaging MADE with recycled cardboard
Related links
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 150 mm x 290mm x 420 mm
- Schneider Electric NSYA Series Installation for Use with Multipurpose 290 mm x 13 mm x 290mm
- Schneider Electric NSYUM Series Frame for Use with Enclosure 36 mm x 290 mm x 290mm
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys cooling unit 50 mm x 360 mm x 290mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 40 mm x 290mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 690 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 45 mm x 290mm
