Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys cooling unit 50 mm x 360 mm x 290mm

Subtotal (1 unit)*

£108.79

(exc. VAT)

£130.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£108.79

*price indicative

RS Stock No.:
758-652
Mfr. Part No.:
NSYCUFX1K1T2KS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter

Accessory Type

Filter

Length

360mm

For Use With

ClimaSys cooling unit

Width

290mm

Material

Aluminium

Height

50mm

Series

ClimaSys

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric metallic filter is designed for slim cooling units, effectively enhancing their performance and efficiency. This essential accessory aids in thermal management, ensuring optimal operation within specified power parameters.

Manufactured in Italy, reflecting high production standards

Includes an 18-month warranty for added peace of mind

Packaging is environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy