Schneider Electric ClimaSys Series Aluminium Filter for Use with Roof Cooling Unit
- RS Stock No.:
- 341-013
- Mfr. Part No.:
- NSYCUFX400R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£35.84
(exc. VAT)
£43.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.84 |
*price indicative
- RS Stock No.:
- 341-013
- Mfr. Part No.:
- NSYCUFX400R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Filter | |
| Product Type | Enclosure Accessory | |
| For Use With | Roof Cooling Unit | |
| Material | Aluminium | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Filter | ||
Product Type Enclosure Accessory | ||
For Use With Roof Cooling Unit | ||
Material Aluminium | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys Metallic Filter for the roof cooling unit is designed for efficient air filtration. With a 400W capacity, it is made of durable aluminum, ensuring long-lasting performance in cooling systems.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ClimaSys Series Aluminium Filter for Use with Roof Cooling Unit
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys cooling unit 50 mm x 360 mm x 290mm
- Schneider Electric ClimaSys Series Polyurethane Filter for Use with Roof Cooling Unit 45 mm x 5.9 km x 415mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
