Schneider Electric NSYUM Series Frame for Use with Enclosure 36 mm x 290 mm x 290mm
- RS Stock No.:
- 653-774
- Mfr. Part No.:
- NSYUM27360
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£32.28
(exc. VAT)
£38.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £32.28 |
*price indicative
- RS Stock No.:
- 653-774
- Mfr. Part No.:
- NSYUM27360
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 290mm | |
| For Use With | Enclosure | |
| Width | 290mm | |
| Height | 36mm | |
| IP Rating | IP65 | |
| Series | NSYUM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 290mm | ||
For Use With Enclosure | ||
Width 290mm | ||
Height 36mm | ||
IP Rating IP65 | ||
Series NSYUM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Coupling frame measures 290 mm in length and is designed for 36 cm faces of PLS boxes with IP65 protection. It is compatible with Panel Set PLS insulating modular boxes and Panel Set PLS. The device composition includes one frame and one gasket, supplied as a set of 10.
Application multi-purpose
Mounting location side coupling of two modular boxes
Width opening 290 mm
IP degree of protection IP65
Related links
- Schneider Electric NSYA Series Installation for Use with Multipurpose 290 mm x 13 mm x 290mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 290 mm x 290 mm x 150mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 180 mm x 290 mm x 240 mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS PRO Grey Grey Lid Steel Enclosure, 85 mm x 330 mm x 290 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 125mm
