Schneider Electric NSYA Series Installation for Use with Multipurpose 290 mm x 13 mm x 290mm
- RS Stock No.:
- 758-650
- Mfr. Part No.:
- NSYASPLA003
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£34.85
(exc. VAT)
£41.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.85 |
*price indicative
- RS Stock No.:
- 758-650
- Mfr. Part No.:
- NSYASPLA003
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Installation | |
| Product Type | Accessory | |
| Length | 13mm | |
| For Use With | Multipurpose | |
| Width | 290mm | |
| Height | 290mm | |
| Colour | Silver | |
| Series | NSYA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Installation | ||
Product Type Accessory | ||
Length 13mm | ||
For Use With Multipurpose | ||
Width 290mm | ||
Height 290mm | ||
Colour Silver | ||
Series NSYA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric accessory bag is designed specifically for dual door applications, providing a reliable solution for installation compatibility. It streamlines the assembly process, ensuring a seamless integration with your setup.
Compatible with the PanelSeT PLA range for a tailored fit
Includes a fixing kit, enhancing installation efficiency
Packaged in a set of one for streamlined purchasing
Related links
- Schneider Electric NSYA Series Plastic Gasket for Use with Thalassa PLM 1 m x 1600000 mm x 1m
- Schneider Electric NSYUM Series Frame for Use with Enclosure 36 mm x 290 mm x 290mm
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric NSYA Series Polyester Enclosure Accessory 435 mm, 185 mm
- Schneider Electric NSYA Series Polyester Enclosure Accessory 635 mm, 185 mm
- Schneider Electric NSYA Series Grey Thermoplastic Enclosure Accessory 214 mm, 62 mm
- Schneider Electric Labelling Sheet 420 mm x 290mm
