Milwaukee Knife with Cutter Blade Blade Retractable
- RS Stock No.:
- 858-320
- Mfr. Part No.:
- 4932492379
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-320
- Mfr. Part No.:
- 4932492379
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Number of Blades | 5 | |
| Blade Type | Cutter Blade | |
| Retractable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knife | ||
Knife Type Utility | ||
Number of Blades 5 | ||
Blade Type Cutter Blade | ||
Retractable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee Compact utility knife offers precise cutting capabilities, ensuring safety and efficiency in every task. Designed with user convenience in mind, it's an essential tool for any tradesperson or DIY enthusiast.
Side blade activation reduces the risk of accidental blade exposure
Wire stripper negates the need for an additional tool in your kit
Tool-free blade change saves valuable time when replacing blades
Related links
- Milwaukee Knife with Cutter Blade Blade Retractable
- Milwaukee Utility Knife with Cutter Blade Blade Retractable
- Bernstein Knife with Cutter Blade Blade Retractable
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Bosch Knives with Cutter Blade Blade Retractable
- IRIMO Cutter with Cutter Blade Blade Retractable
- MARTOR Safety Knife with Cutter Blade Blade
